Rochester Electronics HIP4083ABZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 240mA |
| Output Voltage | 101V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIP4083ABZ to view detailed technical specifications.
No datasheet is available for this part.