MOSFET DRVR 0.73A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N
Rochester Electronics HIP6601BCBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIP6601BCBZA to view detailed technical specifications.
No datasheet is available for this part.