Rochester Electronics HUF75639S3ST technical specifications.
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Resistance | 0.025R |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HUF75639S3ST to view detailed technical specifications.
No datasheet is available for this part.