Rochester Electronics HUF75645S3ST technical specifications.
| Continuous Drain Current (ID) | 75mA |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.79nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 310W |
| Resistance | 0.014R |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HUF75645S3ST to view detailed technical specifications.
No datasheet is available for this part.