Rochester Electronics HUF75652G3 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 515W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.008R |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HUF75652G3 to view detailed technical specifications.
No datasheet is available for this part.