Rochester Electronics HUF76639S3ST technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HUF76639S3ST to view detailed technical specifications.
No datasheet is available for this part.