Rochester Electronics HUFA76419D3ST technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HUFA76419D3ST to view detailed technical specifications.
No datasheet is available for this part.