
Rochester Electronics ICL7660AIBAZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 80uA |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Voltage | -12V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7660AIBAZA to view detailed technical specifications.
No datasheet is available for this part.
