Rochester Electronics ICL7660EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Output Current | 10mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7660EPA to view detailed technical specifications.
No datasheet is available for this part.