Rochester Electronics ICL7660ESA technical specifications.
| Dropout Voltage | 650mV |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7660ESA to view detailed technical specifications.
No datasheet is available for this part.