Rochester Electronics ICL7660SCBAZ technical specifications.
| Package/Case | SOIC |
| Frequency | 35kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 22.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ICL7660SCBAZ to view detailed technical specifications.
No datasheet is available for this part.