Rochester Electronics ICL7665SACBA technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7665SACBA to view detailed technical specifications.
No datasheet is available for this part.