Rochester Electronics ICL7665SAIPAZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.9uA |
| Packaging | Rail/Tube |
| Threshold Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7665SAIPAZ to view detailed technical specifications.
No datasheet is available for this part.