Rochester Electronics ICM7556IPDZ technical specifications.
| Package/Case | DIP |
| Current Rating | 60A |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 120uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICM7556IPDZ to view detailed technical specifications.
No datasheet is available for this part.