The ID82C85 is a 24-terminal dual-position DIP clock generator IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The device requires a supply voltage between 4.5V and 5.5V, with a nominal voltage of 5V. The JEDEC package code is R-GDIP-T24, indicating a 24-pin dual in-line package.
Rochester Electronics ID82C85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ID82C85 to view detailed technical specifications.
No datasheet is available for this part.