The INA101AM is a single-channel operational amplifier with a bandwidth of 300kHz. It is packaged in a lead-free SOIC package and has a nominal supply current of 6.7mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging. The INA101AM has a power dissipation of 600mW and a quiescent current of 6.7mA.
Rochester Electronics INA101AM technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA101AM to view detailed technical specifications.
No datasheet is available for this part.