The INA101HP is a single op-amp from Rochester Electronics with a bandwidth of 300kHz. It is packaged in a PDIP package and is lead free. The device has a nominal supply current of 6.7mA and a quiescent current of 6.7mA. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics INA101HP technical specifications.
| Bandwidth | 300kHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 6.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA101HP to view detailed technical specifications.
No datasheet is available for this part.