
Rochester Electronics INA101KU technical specifications.
| Bandwidth | 25kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 6.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA101KU to view detailed technical specifications.
No datasheet is available for this part.