The INA101SM is a single channel op-amp with a bandwidth of 25MHz. It is packaged in a SOIC package and is lead free. The nominal supply current is 6.7mA, and the quiescent current is also 6.7mA. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Rochester Electronics INA101SM technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA101SM to view detailed technical specifications.
No datasheet is available for this part.