Rochester Electronics INA117AM technical specifications.
| Bandwidth | 30kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA117AM to view detailed technical specifications.
No datasheet is available for this part.