
Rochester Electronics INA117BM technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA117BM to view detailed technical specifications.
No datasheet is available for this part.
