The INA117P is a single channel operational amplifier from Rochester Electronics. It features a bandwidth of 200kHz and a nominal supply current of 1.5mA. The device is packaged in a lead-free PDIP package and is compliant with Reach SVHC regulations. The op-amp has a quiescent current of 2mA and is available in bulk packaging.
Rochester Electronics INA117P technical specifications.
| Bandwidth | 200kHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA117P to view detailed technical specifications.
No datasheet is available for this part.