The INA128PA is a single-channel, 1.3MHz bandwidth operational amplifier from Rochester Electronics. It is packaged in a lead-free PDIP package and available in rail or tube packaging. The device has a nominal supply current of 700uA and a quiescent current of 700uA. The INA128PA is compliant with Reach SVHC regulations.
Rochester Electronics INA128PA technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA128PA to view detailed technical specifications.
No datasheet is available for this part.