The INA128U is a single channel operational amplifier from Rochester Electronics with a bandwidth of 1.3MHz. It is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The op-amp has a nominal supply current of 700uA and a quiescent current of 700uA. It is available in bulk packaging and is suitable for use in a variety of applications.
Rochester Electronics INA128U technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA128U to view detailed technical specifications.
No datasheet is available for this part.