The INA141UA is a single op-amp from Rochester Electronics with a bandwidth of 1MHz and a gain of 100dB. It is packaged in a lead-free SOIC package and has a nominal supply current of 750uA. The device is available in bulk packaging and has a quiescent current of 750uA.
Rochester Electronics INA141UA technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain | 100dB |
| Lead Free | Lead Free |
| Nominal Supply Current | 750uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 750uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA141UA to view detailed technical specifications.
No datasheet is available for this part.