The INA145UA is a single channel operational amplifier from Rochester Electronics with a bandwidth of 500kHz. It is packaged in a SOIC package and is compliant with lead-free standards. The device has a nominal supply current of 570uA and a quiescent current of 600uA. It is available in rail or tube packaging and meets the requirements of the Reach SVHC directive.
Rochester Electronics INA145UA technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 570uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA145UA to view detailed technical specifications.
No datasheet is available for this part.