Rochester Electronics INA169NA/250 technical specifications.
| Bandwidth | 440kHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 60uA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA169NA/250 to view detailed technical specifications.
No datasheet is available for this part.