Rochester Electronics INA170EA/250 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 75uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA170EA/250 to view detailed technical specifications.
No datasheet is available for this part.