Rochester Electronics INA195AIDBVR technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA195AIDBVR to view detailed technical specifications.
No datasheet is available for this part.