Rochester Electronics INA197AIDBVT technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA197AIDBVT to view detailed technical specifications.
No datasheet is available for this part.