Rochester Electronics INA202AID technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.35mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA202AID to view detailed technical specifications.
No datasheet is available for this part.