Rochester Electronics INA206AIPWR technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA206AIPWR to view detailed technical specifications.
No datasheet is available for this part.