Rochester Electronics INA207AID technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA207AID to view detailed technical specifications.
No datasheet is available for this part.