Rochester Electronics INA2126E/250 technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 175uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA2126E/250 to view detailed technical specifications.
No datasheet is available for this part.