Rochester Electronics INA2126PA technical specifications.
| Bandwidth | 200kHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 175uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 175uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA2126PA to view detailed technical specifications.
No datasheet is available for this part.