
Rochester Electronics INA2137UA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA2137UA to view detailed technical specifications.
No datasheet is available for this part.