
Rochester Electronics INA2141U technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA2141U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
