The INA2143UA is a dual-channel instrumentation amplifier from Rochester Electronics, featuring a bandwidth of 150kHz. It is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The device has a nominal supply current of 950uA and a quiescent current of 950uA. It is available in bulk packaging.
Rochester Electronics INA2143UA technical specifications.
| Bandwidth | 150kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 950uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 950uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA2143UA to view detailed technical specifications.
No datasheet is available for this part.