Rochester Electronics INA330AIDGSR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| Quiescent Current | 2.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA330AIDGSR to view detailed technical specifications.
No datasheet is available for this part.