Rochester Electronics INA331AIDGKR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 415uA |
| Number of Channels | 1 |
| Packaging | Bulk |
| Quiescent Current | 415uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA331AIDGKR to view detailed technical specifications.
No datasheet is available for this part.