Rochester Electronics IRFF9120 technical specifications.
| Continuous Drain Current (ID) | -4A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 20W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics IRFF9120 to view detailed technical specifications.
No datasheet is available for this part.