Rochester Electronics IRFF9220 technical specifications.
| Continuous Drain Current (ID) | -2.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 20W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics IRFF9220 to view detailed technical specifications.
No datasheet is available for this part.