Rochester Electronics ISL12026IBZ technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Memory Size | 512B |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL12026IBZ to view detailed technical specifications.
No datasheet is available for this part.