Rochester Electronics ISL59424IRZ-T7 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL59424IRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.