Rochester Electronics ISL6410IRZ-TK technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL6410IRZ-TK to view detailed technical specifications.
No datasheet is available for this part.