Rochester Electronics ISL6520ACBZ technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL6520ACBZ to view detailed technical specifications.
No datasheet is available for this part.