Rochester Electronics ISL6563CRZ technical specifications.
| Package/Case | QFN |
| Frequency | 222kHz |
| Lead Free | Lead Free |
| Output Voltage | 1.85V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL6563CRZ to view detailed technical specifications.
No datasheet is available for this part.