Rochester Electronics ISL84514IHZ-T technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL84514IHZ-T to view detailed technical specifications.
No datasheet is available for this part.