Rochester Electronics ISL84684IUZ-T technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL84684IUZ-T to view detailed technical specifications.
No datasheet is available for this part.