Rochester Electronics ISL9V2040S3ST technical specifications.
| Collector Emitter Breakdown Voltage | 400V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 130W |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ISL9V2040S3ST to view detailed technical specifications.
No datasheet is available for this part.